text.skipToContent text.skipToNavigation

Manufacturer Part #

DS2762BE+T&R

DS2762 Series 5.5V 2.5 A High-Precision Li+ Battery Monitor w/ Alerts - TSSOP-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Input Voltage-Max: 6V
Supply Current: 60µA
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,000.00
USD
Quantity
Web Price
1,000+
$4.00
Product Variant Information section