text.skipToContent text.skipToNavigation

Manufacturer Part #

DS2781E+T&R

DS2781 Series 10 V Dual Cell Surface Mount Battery Charge Controller - TSSOP-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 10V
Input Voltage-Max: 12V
Supply Current: 70µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$10,725.00
USD
Quantity
Web Price
2,500+
$4.29
Product Variant Information section