text.skipToContent text.skipToNavigation

Manufacturer Part #

DS2786G+T&R

DS2786 Series 4.5 V 75 uA Stand-Alone OCV-Based Fuel Gauge - TDFN-10EP

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 4.5V
Supply Current: 50µA
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 10
Moisture Sensitivity Level: 1
Package Style:  TDFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$7,225.00
USD
Quantity
Web Price
2,500+
$2.89
Product Variant Information section