text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL94203IRTZ-T7A

ISL94203 Series 4 to 36 V 3-to-8 Cell Li-ion Battery Pack Monitor - TQFN-48

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL94203IRTZ-T7A - Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 8
Supply Voltage: 4V to 36V
Operating Temp Range: -40°C to +85°C
Package Style:  TQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$1,897.50
USD
Quantity
Web Price
250+
$7.59
Product Variant Information section