text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX1501ETE+

MAX1501 Series 6.25 V 1.4 A Highly Integrated Linear Battery Charger - TQFN-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 3
Supply Voltage: 4.5V to 6.25V
Input Voltage-Max: 13V
Output Voltage: 4.95V
Supply Current: 5mA
Output Current: 1.4A
Power Dissipation: 1.7W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
120
Multiple Of:
60
Total
$408.00
USD
Quantity
Web Price
60
$4.14
120
$3.40
180
$3.35
240+
$3.31
Product Variant Information section