text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX1551EZK+T

MAX1551 Series 7 V Single Cell SMT Battery Charge Controller - SOT-23A-5

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1934
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 3.7V to 7V
Input Voltage-Max: 8V
Output Voltage: 4.2V
Supply Current: 1.75mA
Output Current: 280mA
Power Dissipation: 727mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 5
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,950.00
USD
Quantity
Web Price
2,500+
$1.18
Product Variant Information section