text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX17260SETD+

Battery Management 5.1 uA 1-Cell Fuel Gauge with ModelGauge m5 EZ

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 2.3V to 4.9V
Switching Frequency-Max: 400kHz
Supply Current: 12µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 14
Moisture Sensitivity Level: 1
Package Style:  TDFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.96
USD
Quantity
Web Price
1
$1.96
25
$1.74
75
$1.67
150
$1.63
400+
$1.57
Product Variant Information section