text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX17260SEWL+T

MAX17260 Series 4.9 V 5.1 μA 400 KHz Surface Mount 1-Cell Fuel Gauge - WLP-9

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated MAX17260SEWL+T - Technical Attributes
Attributes Table
Number of Cells: 1
Supply Voltage: 2.3V to 4.9V
Switching Frequency-Max: 400kHz
Output Voltage: 0.4V
Supply Current: 5.1µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  WLP-9
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$3,675.00
USD
Quantity
Web Price
2,500+
$1.47
Product Variant Information section