text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX17262REWL+T

MAX17262 Series 4.9 V 5.2 μA 1-Cell Ultra-Low Power Fuel-Gauge IC - WLP-9

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated MAX17262REWL+T - Technical Attributes
Attributes Table
Number of Cells: 1
Operating Temp Range: -40°C to +85°C
Package Style:  WLP-9
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$3,750.00
USD
Quantity
Web Price
2,500+
$1.50
Product Variant Information section