text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX17263LETD+

Battery Management Single/Multi-Cell Fuel Gauge with ModelGauge m5 EZ

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Linear
Supply Voltage: 2.3V to 4.9V
Switching Frequency-Max: 400kHz
Supply Current: 0.9µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 14
Moisture Sensitivity Level: 1
Package Style:  TDFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$1,107.40
USD
Quantity
Web Price
490+
$2.26
Product Variant Information section