text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX1758EAI+

MAX1758 Series 28 V 1 to 4 Cell Switch-Mode Li+ Battery-Charger -SSOP-28

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Switching
Number of Cells: 4
Supply Voltage: 6V to 28V
Input Voltage-Max: 30V
Switching Frequency-Max: 330kHz
Output Voltage: 4.2V
Supply Current: 5mA
Output Current: 1.5A
Load Regulation: 44mV
Power Dissipation: 762mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 28
Moisture Sensitivity Level: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.00
USD
Quantity
Web Price
1
$6.00
10
$5.39
25
$5.17
50
$5.01
125+
$4.80
Product Variant Information section