text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX1870AETJ+

MAX1870 Series 17.6V 4 A Step-Up/Step-Down Li+ Battery Charger - TQFN-32

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Switching
Number of Cells: 4
Supply Voltage: 8V to 28V
Input Voltage-Max: 30V
Switching Frequency-Max: 405kHz
Output Voltage: 17.6V
Supply Current: 3.5mA
Output Current: 4A
Load Regulation: 70mV
Power Dissipation: 1.7W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -60°C to +150°C
No of Terminals: 32
Moisture Sensitivity Level: 1
Package Style:  TQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$496.80
USD
Quantity
Web Price
60+
$8.28
Product Variant Information section