text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX77650AEWV+T

MAX77650 Series 5.5V 300 mA 3 Output Ultra-Low Power PMIC - WLP-30

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Switching
Number of Cells: 1
Supply Voltage: 2.7V to 5.5V
Input Voltage-Max: 6V
Output Voltage: 4.6V
Supply Current: 40µA
Output Current: 300mA
Power Dissipation: 1.63W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 30
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,850.00
USD
Quantity
Web Price
2,500+
$2.74
Product Variant Information section