text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX77976EFD+T

MAX77976 Series 19VIN 3.5/5.5A 1-Cell Li+ Battery Charger - FC2QFN-32

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated MAX77976EFD+T - Technical Attributes
Attributes Table
Configuration: Switching
Number of Cells: 1
Supply Voltage: 3.8V to 19V
Input Voltage-Max: 19V
Switching Frequency-Max: 2.6MHz
Output Voltage: 12V
Output Current: 3100mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  FC2QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,300.00
USD
Quantity
Web Price
2,500+
$1.72
Product Variant Information section