text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP73830T-2AAI/MYY

1A LI-ION/LI-POLY CHARGE MGMT CONTROLLER, 2X2 TDFN

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1640
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 3.75V to 6V
Operating Temp Range: -40°C to +85°C
Package Style:  TDFN-6
Mounting Method: Surface Mount
Pricing Section
Stock:
20
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1.29
USD
Quantity
Web Price
1
$1.29
50
$1.02
100
$0.98
500
$0.895
1,500+
$0.84
Product Variant Information section