text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP73833T-CNI/MF

MCP73833 Series 6 V 1 Cell Linear SMT Battery Charge Controller - DFN-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 3.75V to 6V
Output Voltage: 4.53V
Supply Current: 3000µA
Output Current: 1200mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 10
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3300
Multiple Of:
3300
Total
$5,016.00
USD
Quantity
Web Price
3,300
$1.52
6,600+
$1.22
Product Variant Information section