text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP73833T-FCI/MF

MCP73833 Series 6 V 1 A Highly Advanced Linear Charge Management Controller

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2108
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 3.75V to 6V
Input Voltage-Max: 7V
Output Voltage: 4.2V
Supply Current: 2mA
Output Current: 1A
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 10
Moisture Sensitivity Level: 1
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,264
Germany (Online Only):
1,264
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$2.00
USD
Quantity
Web Price
1+
$2.00
Product Variant Information section