text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP73837-FCI/MF

MCP73837 Series 6 V Linear Battery Charge Controller Surface Mount - DFN-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 3.75V to 6V
Operating Temp Range: -40°C to +85°C
Package Style:  DFN-10
Mounting Method: Surface Mount
Features & Applications

The MCP73837 series of highly integrated full-featured linear Li-ion battery charger with both USB and AC-adapter inputs. Automatic Power Source Selection simplifies the design of battery chargers for applications that are powered from either a USB port or an AC adapter.

For USB-powered systems, the MCP73837 specifically adheres to the current limits governed by the USB application. Also includes safety features such as cell temperature monitoring, on-chip thermal regulation and safety timers. Available in 10-pin 3 mm x 3 mm DFN package or 10-pin MSOP package.

Features:

  • USB or AC-adapter dual input full-featured Li-ion charger
  • Automatic Power Source Selection
  • Programmable charge current up to 1 A from AC-adapter
  • Integrated USB control with selectable 100 mA and 500 mA charge rates
  • Automatic charge control with selectable current threshold and safety timer
  • Power good status output

Applications:

  • Smart Phones and Personal Data Assistants (PDA)
  • Portable Media Players(PMP)
  • Ultra Mobile Devices(UMD)
  • Digital Cameras
  • MP3 Players
  • Bluetooth Headsets
  • Handheld Medical Devices
  • AC/USB Dual Source Li-Ion Battery Chargers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
360
Multiple Of:
120
Total
$432.00
USD
Quantity
Web Price
120
$1.42
360
$1.20
480
$1.19
1,200
$1.15
1,800+
$1.14
Product Variant Information section