text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP73842-840I/UN

MCP73842 Series 12 V Dual Cell Lithium-Ion/Polymer Charge Management - MSOP-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 2
Supply Voltage: 8.7V to 12V
Operating Temp Range: -40°C to +85°C
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$474.00
USD
Quantity
Web Price
1
$1.90
30
$1.69
100
$1.63
250
$1.58
750+
$1.52
Product Variant Information section