text.skipToContent text.skipToNavigation

Manufacturer Part #

MP26056DQ-LF-Z

MP26056 Series 28V 1A Linear Single Cell Li-Ion Battery Charger - QFN-10

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP26056DQ-LF-Z - Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 3.5V to 5.5V
Input Voltage-Max: 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$4,500.00
USD
Quantity
Web Price
5,000+
$0.90
Product Variant Information section