text.skipToContent text.skipToNavigation

Manufacturer Part #

MP26101DR-LF-Z

MP26101 Series 2A 24 Vin 1 or 2 Cell 4.1 V/Cell Switching Charger - QFN-16

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Switching
Number of Cells: 2
Supply Voltage: 5V to 24V
Input Voltage-Max: 26V
Operating Temp Range: -40°C to +150°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$8,700.00
USD
Quantity
Web Price
5,000+
$1.74
Product Variant Information section