
Manufacturer Part #
MP2635GR-Z
MP2635 Series 4.5 to 6 V 2 A Single Cell Li-Ion Battery Charger - QFN-24
| |||||||||||
Mfr. Name: | Monolithic Power Systems | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:QFN-24 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Configuration: | Switching |
Number of Cells: | 1 |
Supply Voltage: | 4.5V to 6V |
Operating Temp Range: | -40°C to +125°C |
Package Style: | QFN-24 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
5,000+
$1.54
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-24
Mounting Method:
Surface Mount