text.skipToContent text.skipToNavigation

Manufacturer Part #

P9225-RAHGI8

P9225-R Series 5.5 V 3 mA 5 W Dual-Mode Wireless Power Receiver - WLCSP-52

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Linear / Switching
Supply Voltage: 1.62V to 1.98V
Input Voltage-Max: 2.1V
Output Voltage: 5V
Supply Current: 3mA
Output Current: 1.25A
Power Dissipation: 5W
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -55°C to +150°C
Package Style:  WLCSP-52
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$9,950.00
USD
Quantity
Web Price
1+
$3.98
Product Variant Information section