text.skipToContent text.skipToNavigation

Manufacturer Part #

P9242-RNDGI8

P9242-R Series 21 V 15 W Surface Mount Wireless Power Receiver - VFQFN-48

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 4.25V to 21V
Input Voltage-Max: 28V
Output Voltage: 5V
Supply Current: 10mA
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 48
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$10,100.00
USD
Quantity
Web Price
2,500+
$4.04
Product Variant Information section