text.skipToContent text.skipToNavigation

Manufacturer Part #

SC805AMLTRT

SC Series 5 - 5.9 V 1 A (charge) Lithium-Ion Battery Charger - MLP-10

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 3V to 6V
Operating Temp Range: -40°C to +85°C
Package Style:  MLPD-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,660.00
USD
Quantity
Web Price
3,000
$1.22
6,000
$0.985
9,000+
$0.975
Product Variant Information section