

Manufacturer Part #
SC810ULTRT
SC810 Series Linear Single-Cell Li-ion Battery Charger - MLP-10
| |||||||||||
Mfr. Name: | Semtech | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:MLPD-UT-6 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Configuration: | Linear |
Number of Cells: | 1 |
Supply Voltage: | 4.6V to 8.2V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | MLPD-UT-6 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
3,000
$0.92
6,000
$0.745
9,000
$0.74
12,000+
$0.735
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MLPD-UT-6
Mounting Method:
Surface Mount