text.skipToContent text.skipToNavigation

Manufacturer Part #

SC811ULTRT

SC811 Series Adapter/USB Tri-Mode Single-cell Li-ion Charger - MLPD-8

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 4.3V to 8.2V
Operating Temp Range: -40°C to +85°C
Package Style:  MLPD-UT-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,030.00
USD
Quantity
Web Price
3,000
$1.01
6,000
$0.82
9,000
$0.81
12,000+
$0.805
Product Variant Information section