text.skipToContent text.skipToNavigation

Manufacturer Part #

SPV1040TTR

SPV1040 Series 5.5 V SMT High Efficiency Solar Battery Charger - TSSOP-8

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Switching
Number of Cells: 1
Supply Voltage: 0.3V to 5.5V
Operating Temp Range: -40°C to +125°C
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

The SPV1040 is a high-efficiency, low-power, low-voltage DC-DC step-up converter that maximizes the energy transferred from the solar panel to the load using an embedded MPPT algorithm.

It is based on a perturb-and-observe method which applies a duty cycle variation to a PWM signal according to the input power trend. Furthermore, the device guarantees the safety of the application by implementing either an overcurrent or overtemperature protection and regulating the battery voltage at any time.
The 0.3 V start-up input voltage is well suited to any portable application where only a few photovoltaic power cells are used.

Key features:

  • 0.3 V up to 5.5 V input operating voltage
  • 120 mΩ internal active switch
  • 140 mΩ internal synchronous rectifier
  • 2 up to 5.2 V output voltage regulation
  • 1.8 A maximum output current
  • 155 ºC over-temperature shutdown

Applications:

  • Smart phones and GPS systems
  • Wireless headsets
  • Small appliances, sensors
  • Portable media players
  • Digital still cameras
  • Toys and portable healthcare
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$6,200.00
USD
Quantity
Web Price
4,000+
$1.55
Product Variant Information section