text.skipToContent text.skipToNavigation

Manufacturer Part #

BCM380P475T1K2A30

Unregulated 1200 W 380 V input 47.5 V output DC-DC Bus Converter Module

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Date Code:
Product Specification Section
Vicor BCM380P475T1K2A30 - Technical Attributes
Attributes Table
Input Voltage: 260V to 410V
Output Voltage: 47.5V
Output Power: 1200W
Output Current: 25.7A
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$241.09
USD
Quantity
Web Price
1
$241.09
3
$237.11
4
$236.08
10
$232.82
15+
$229.61