
Manufacturer Part #
BCM48BT240T300A00
BCM BUS CONVERTER 24V 300W
| |||||||||||
Mfr. Name: | Vicor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tray Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Input Voltage: | 38V to 55V |
Output Voltage: | 24V |
Output Power: | 300W |
Output Current: | 12.5A |
Dimensions: | Full-Chip (32.5 x 22.0 x 6.73 mm) |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$80.94
4
$79.03
15
$77.26
40
$75.97
100+
$74.78
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Through Hole