text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM2322T50T5360T60

DCM Series 48 V 1.25 A 60 W Through Hole Isolated Regulated DC Converter

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 1938
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage: 9V to 50V
Output Voltage: 48V
Output Power: 60W
Output Current: 1.25A
Efficiency: 93%
Line Regulation (%): 1.5%
Package Style:  DIP-9
Mounting Method: Through Hole
Pricing Section
Stock:
12
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$92.35
USD
Quantity
Web Price
1+
$92.35
Product Variant Information section