text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM2322T72S0435T60

DCM Series 3.3 V 10.7 A 35 W Through Hole Isolated Regulated DC Converter

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 1938
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage: 14V to 72V
Output Voltage: 3.3V
Output Power: 35W
Output Current: 10.7A
Efficiency: 83%
Line Regulation (%): 1.5%
Load Regulation (%): 0.87%
Load Capacitance: 37.6µF
Package Style:  DIP-9
Mounting Method: Through Hole
Pricing Section
Stock:
4
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$94.92
USD
Quantity
Web Price
1+
$94.92
Product Variant Information section