text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM2322T72S31A0T60

DCM Series 28 V 3.60 A 100 W Through Hole Isolated Regulated DC Converter

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 1939
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage: 14V to 72V
Output Voltage: 28V
Output Power: 100W
Output Current: 3.6A
Efficiency: 93%
Line Regulation (%): 1%
Load Regulation (%): 2.95%
Load Capacitance: 37.6µF
Package Style:  DIP-9
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$97.16
USD
Quantity
Web Price
1+
$97.16
Product Variant Information section