text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM2322T72S53A0T60

DCM Series 48 V 2.10 A 100 W Through Hole Isolated Regulated DC Converter

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 1938
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage: 14V to 72V
Output Voltage: 48V
Output Power: 100W
Output Current: 2.1A
Efficiency: 93%
Line Regulation (%): 1%
Load Regulation (%): 5.05%
Load Capacitance: 37.6µF
Package Style:  DIP-9
Mounting Method: Through Hole
Pricing Section
Stock:
40
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$91.60
USD
Quantity
Web Price
1+
$91.60
Product Variant Information section