text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM2322TA5N0440T60

DCM Series 3.3 V 12.20 A 40 W Through Hole Isolated Regulated DC Converter

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 1939
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage: 43V to 154V
Output Voltage: 3.3V
Output Power: 40W
Output Current: 12.2A
Efficiency: 93%
Line Regulation (%): 1.5%
Load Regulation (%): 0.41%
Load Capacitance: 1.3µF
Package Style:  DIP-9
Mounting Method: Through Hole
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$91.48
USD
Quantity
Web Price
1+
$91.48
Product Variant Information section