text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM2322TA5N0660T60

DCM Series 5 V 12 A 60 W Through Hole Isolated Regulated DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor DCM2322TA5N0660T60 - Technical Attributes
Attributes Table
Input Voltage: 43V to 154V
Output Voltage: 5V
Output Power: 60W
Output Current: 12A
Efficiency: 86.2%
Line Regulation (%): 1.5%
Load Regulation (%): 0.53%
Load Capacitance: 1.3µF
Package Style:  DIP-9
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
36
Total
$110.25
USD
Quantity
Web Price
1
$110.25
3
$108.43
4
$107.96
10
$106.47
15+
$105.00
Product Variant Information section