text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM2322TA5N13A2T60

DCM Series 12 V 10 A 120 W Through Hole Isolated Regulated DC Converter

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 1938
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage: 43V to 154V
Output Voltage: 12V
Output Power: 120W
Output Current: 10A
Efficiency: 93%
Line Regulation (%): 1%
Load Regulation (%): 1.58%
Load Capacitance: 1.3µF
Package Style:  DIP-9
Mounting Method: Through Hole
Pricing Section
Stock:
22
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$91.00
USD
Quantity
Web Price
1+
$91.00
Product Variant Information section