text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM2322TA5N31A2T60

DCM Series 28 V 4.30 A 120 W Through Hole Isolated Regulated DC Converter

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 1938
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage: 43V to 154V
Output Voltage: 28V
Output Power: 120W
Output Current: 4.3A
Efficiency: 93%
Line Regulation (%): 1%
Load Regulation (%): 2.95%
Load Capacitance: 1.3µF
Package Style:  DIP-9
Mounting Method: Through Hole
Pricing Section
Stock:
46
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$92.40
USD
Quantity
Web Price
1+
$92.40
Product Variant Information section