text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM4623TD2K31E0T00

DCM4623 Series 28 V 17.86 A Isolated Regulated DC Converter - DIP-9 Module

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Date Code:
Product Specification Section
Vicor DCM4623TD2K31E0T00 - Technical Attributes
Attributes Table
Input Voltage: 160V to 420V
Output Voltage: 28V
Output Power: 500W
Output Current: 17.86A
Efficiency: 93.9%
No of Terminals: 9
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$265.77
USD
Quantity
Web Price
1
$265.77
3
$261.93
5
$260.17
15
$256.42
25+
$253.11