text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL8205MIRZ-T7A

ISL8205M : 5.5 V 5 A 1 CH High Efficiency DC/DC Step-Down Power Module - QFN-22

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage: 2.6V to 5.5V
Output Voltage: 5V
Output Current: 5A
Mounting Method: Surface Mount
Features & Applications

The ISL8205M power module is a single channel synchronous step-down complete power supply, capable of delivering up to 5A of continuous current. Operating from a single 2.6V to 5.5V input power rail and integrating controller, power inductor and MOSFETs, the ISL8205M only requires a few external components to operate and is optimized for space constrained and portable battery operated applications.

Features:

  • 5A single channel complete power supply
  • 2.6V to 5.5V input voltage range
  • Adjustable output voltage range
  • Default 1.8MHz current mode control operations
  • Programmable soft-start
  • Soft-stop output discharge
  • Dedicated enable pin and power-good flag
  • Programmable soft-start
  • 4.5mmx7.5mmx1.85mm 22 Ld QFN package

Applications:

  • DC to DC POL power module
  • μC/μP, FPGA and DSP power
  • Portable equipment
  • Battery operated equipment
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,577.50
USD
Quantity
Web Price
250
$6.31
500
$5.15
750
$5.09
1,000+
$5.04
Product Variant Information section