text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2800-G1JSYML-TR

MIC2800 Series 5.5 V 2 MHz SMT Digital Power Management IC - QFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1909
Product Specification Section
Microchip MIC2800-G1JSYML-TR - Technical Attributes
Attributes Table
Input Voltage: 2.7V to 5.5V
Output Current: 0.6A
Efficiency: 90%
Frequency Range: 1.8MHz to 2.2MHz
No of Terminals: 16
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
Germany (Online Only):
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.09
USD
Quantity
Web Price
1
$2.09
20
$1.96
100
$1.90
500
$1.83
2,500+
$1.74
Product Variant Information section