text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM3811GG-Z

MPM3811 Series 5.5 V 1 A Step-Down Switch-Mode Converter Power Module - QFN-10

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code:
Product Specification Section
Monolithic Power Systems MPM3811GG-Z - Technical Attributes
Attributes Table
Input Voltage: 2.3V to 5.5V
Output Voltage: 0.6V
Output Power: 1.6W
Output Current: 1A
Efficiency: 91%
Frequency Range: 1.92MHz to 2.4MHz
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
2500
Total
$1.17
USD
Quantity
Web Price
1
$1.17
15
$1.06
75
$0.99
250
$0.945
1,250+
$0.865