text.skipToContent text.skipToNavigation

Manufacturer Part #

PRM48AF480T400A00

PRM48A Series 75 V 8.33 A 400 W Surface Mount High Efficiency Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage: 36V to 75V
Output Voltage: 48V
Output Power: 400W
Output Current: 8.33A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
33
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$95.06
USD
Quantity
Web Price
1
$95.06
4
$88.49
15
$82.65
30
$79.74
75+
$76.05
Product Variant Information section