text.skipToContent text.skipToNavigation

Manufacturer Part #

PRM48AF480T400A00

PRM48A Series 75 V 8.33 A 400 W Surface Mount High Efficiency Converter

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage: 36V to 75V
Output Voltage: 48V
Output Power: 400W
Output Current: 8.33A
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$98.59
USD
Quantity
Web Price
1
$98.59
4
$93.56
10
$90.38
25
$87.31
40+
$85.77
Product Variant Information section