text.skipToContent text.skipToNavigation

Manufacturer Part #

VTM48EF060T040A00

240 W 26 to 55 V Input 6 V Output 40 A Full VI-Chip VTM Current Multiplier

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage: 26V to 55V
Output Voltage: 6V
Output Power: 240W
Output Current: 40A
Dimensions: Full-Chip (32.5 x 22.0 x 6.73 mm)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$91.22
USD
Quantity
Web Price
1
$91.22
4
$85.30
15
$80.00
40
$76.29
100+
$72.98
Product Variant Information section