text.skipToContent text.skipToNavigation

Manufacturer Part #

VTM48EF240T012A00

300 W 26 to 55 V Input 24 V Output 12 A Full VI-Chip VTM Current Multiplier

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 2015
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage: 26V to 55V
Output Voltage: 24V
Output Power: 300W
Output Current: 12A
Dimensions: Full-Chip (32.5 x 22.0 x 6.73 mm)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$58.95
USD
Quantity
Web Price
1
$58.95
4
$56.38
15
$54.02
30
$52.83
75+
$51.29
Product Variant Information section