text.skipToContent text.skipToNavigation

Manufacturer Part #

VTM48EF240T012A00

300 W 26 to 55 V Input 24 V Output 12 A Full VI-Chip VTM Current Multiplier

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage: 26V to 55V
Output Voltage: 24V
Output Power: 300W
Output Current: 12A
Dimensions: Full-Chip (32.5 x 22.0 x 6.73 mm)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
40
Multiple Of:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,162.40
USD
Quantity
Web Price
1
$64.11
4
$60.13
20
$55.82
40
$54.06
125+
$51.29
Product Variant Information section