text.skipToContent text.skipToNavigation

Manufacturer Part #

VTM48EH120M010B00

120 W 26 to 55 V Input 12 V Output 10 A Half VI-Chip VTM Current Multiplier

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 1741
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage: 26V to 55V
Output Voltage: 12V
Output Power: 120W
Output Current: 10A
Efficiency: 94.7%
Frequency Range: 1.4MHz to 1.6MHz
Load Capacitance: 20µF
Dimensions: Half-Chip (22.0 x 16.5 x 6.73 mm)
No of Terminals: 28
Mounting Method: Surface Mount
Pricing Section
Stock:
12
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$163.66
USD
Quantity
Web Price
1
$163.66
3
$151.58
5
$146.27
20
$132.78
30+
$129.08
Product Variant Information section