text.skipToContent text.skipToNavigation

Manufacturer Part #

AME8800BEETZ

AME8800 Series 3 V 300 mA Surface Mount Voltage Regulator - SOT-23

Mfr. Name: AME, Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 8.3V
Input Voltage-Max: 7V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 1300mV
Output Current-Max: 300mA
Rated Power: 400mW
Operating Temp Range: -65°C to +125°C
Quiescent Current: 50µA
No. of Outputs: Single
Output Noise: 30µV
Load Regulation (%): 1%
Current - Limit: 450mA
Line Regulation (%): 0.4%
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$177.30
USD
Quantity
Web Price
3,000+
$0.0591
Product Variant Information section