text.skipToContent text.skipToNavigation

Manufacturer Part #

AME8810DEGTZ

AME8810 Series 2.5 V 600 mA Surface Mount Voltage Regulator - SOT-223

Mfr. Name: AME, Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 4.4V
Input Voltage-Max: 7V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 1900mV
Output Current-Max: 600mA
Rated Power: 800mW
Operating Temp Range: -40°C to +85°C
Quiescent Current: 50µA
No. of Outputs: Single
Output Noise: 30µV
Load Regulation (%): 1%
Current - Limit: 800mA
Line Regulation (%): 0.4%
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$223.25
USD
Quantity
Web Price
2,500+
$0.0893
Product Variant Information section